Clifford & Snell SD40IS Series Amber, Green, Red Beacon 24V dc Steady Bulkhead Mount, Wall, LED Bulb, IP65
- RS Stock No.:
- 197-4726
- Mfr. Part No.:
- SD40IS/3/X/R/A/G/RN
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€427.14
(exc. VAT)
€525.38
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €427.14 |
*price indicative
- RS Stock No.:
- 197-4726
- Mfr. Part No.:
- SD40IS/3/X/R/A/G/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber, Green, Red | |
| Housing Material | ABS FR UL94 5VB | |
| Bulb Type | LED | |
| Mount Type | Bulkhead Mount, Wall | |
| Current Type | DC | |
| Current Consumption | 22mA | |
| Base Diameter | 91.5mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V dc | |
| Series | SD40IS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Amber, Green, Red | ||
Housing Material ABS FR UL94 5VB | ||
Bulb Type LED | ||
Mount Type Bulkhead Mount, Wall | ||
Current Type DC | ||
Current Consumption 22mA | ||
Base Diameter 91.5mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V dc | ||
Series SD40IS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Clifford & Snell Steady Amber, Green And Red LED Beacon, 24V DC, 22mA - SD40IS series - SD40IS/3/X/R/A/G/RN
Use this LED beacon from Clifford & Snell to clearly indicate equipment status or operating conditions in industrial environments. It has steady red, amber and green lights for signalling emergencies, status changes or safe working conditions. As it consumes just 22mA of current, it's an energy-efficient option. Thanks to its wide operating temperature range of -25°C to +40°C, this component is suitable for use in hot and cold environments.
Features & Benefits
• UV-stable polycarbonate (PC) lens can be used in direct sunlight
• ATEX rating for safe use in potentially explosive environments
• Flame-retardant ABS (acrylonitrile butadiene styrene) enclosure material for safety in the event of a fire
• Surface and bulkhead mounting styles for simple and versatile installation
Applications
• Process and packaging equipment
• Office environments
• Hazardous environments
Is this beacon safe to use in damp environments?
Thanks to its IP65 (ingress protection) rating, this beacon is protected against dust and low-pressure water jets, making it a good choice for use in areas where exposure to moisture is likely.
Related links
- Clifford & Snell SD40IS Series Amber Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Green Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Red Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Blue Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Opal Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Green Bulkhead Mount IP65
- Clifford & Snell SD40IS Series Clear Beacon 26.4V Steady Surface IP65
- Clifford & Snell FD/SD40IS Series Clear Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
