Clifford & Snell SD40IS Series Clear Beacon 26.4V Steady Surface, LED Bulb, IP65
- RS Stock No.:
- 197-4724
- Mfr. Part No.:
- SD40IS/X/C/RN
- Manufacturer:
- Clifford & Snell
Image representative of range
Subtotal (1 unit)*
€158.70
(exc. VAT)
€195.20
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.70 |
*price indicative
- RS Stock No.:
- 197-4724
- Mfr. Part No.:
- SD40IS/X/C/RN
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Clear | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 22mA | |
| Base Diameter | 91.5mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 26.4V | |
| Minimum Operating Temperature | -25°C | |
| Series | SD40IS | |
| Maximum Operating Temperature | 40°C | |
| Height | 81.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Clear | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 22mA | ||
Base Diameter 91.5mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 26.4V | ||
Minimum Operating Temperature -25°C | ||
Series SD40IS | ||
Maximum Operating Temperature 40°C | ||
Height 81.5mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The Moflash Intrinsically Safe LED Status Signal is a visual signal designed for use in hazardous environments. Product series SD40IS provides a steady signal for status indication. The enclosure is made up of flame retardant ABS and available in six different colours
8 LED array flashing or status beacon
High light intensity
Long life LED design
Up to 4 modules available in any combination of colours
ATEX certified
Related links
- Clifford & Snell SD40IS Series Green Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Opal Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Red Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Blue Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Amber Beacon 28V Steady Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Green Bulkhead Mount IP65
- Clifford & Snell FD/SD40IS Series Clear Beacon 28V dc Flashing Bulkhead Mount LED Bulb, IP65
- Clifford & Snell SD40IS Series Amber Red Beacon 24V dc Steady Bulkhead Mount LED Bulb, IP65
