RS PRO Green LED Beacon 24V dc Steady Screw, LED Bulb, IP66

Subtotal (1 unit)*

€68.64

(exc. VAT)

€84.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€68.64

*price indicative

RS Stock No.:
199-9734
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Beacon

Light Effect

Steady

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Screw

Current Consumption

40mA

Base Diameter

70mm

Housing Colour

White

Terminal Type

M12

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Minimum Operating Temperature

-30°C

Series

RS PRO

Maximum Operating Temperature

50°C

Height

75mm

IP Rating

IP66

Standards/Approvals

CE

COO (Country of Origin):
IT

RS PRO IP66 LED Beacon with M12 Connector, Green


Introducing the range of pre-wired RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy to install units are pre-wired for convenience and available in a wide variety of colours with a steady LED light output, as well as versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.

Features and Benefits:


  • The pre-wired RS PRO LED beacon is a robust unit that is easy to install with an M12 connector and a 2-pole cable and steady LED light output

  • The cost-effective and motor-less LED technology ensures a longer beacon life and is maintenance-free, saving valuable time and resource

  • Made from Polycarbonate and polycarbonate opaline, the unit is self-extinguishing, offers superior protection against UV and is impact-resistant, ideal for harsh environments

  • The beacon has an integrated EPDM O-ring gasket that is long-lasting and improves the IP rating of the housing

  • In addition to this, the beacon is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments

  • Ideal for using as a warning light or visual alarm for emergencies or general safety measures to indicate potential hazards and exercise caution

  • Size: 70 mm (Diameter) x 73 mm (Height)

  • Operating Temperature: -30°C to +50°C

  • LED colours available in green, amber, red, white and blue

  • IP66 and IK06 rated

  • CE certified and RoHS compliant

  • Applications:


    Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals can’t be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:

  • Industrial and manufacturing environments

  • Construction sites

  • Safety vehicles for traffic and law enforcement

  • Emergency vehicle lighting

  • Public areas like offices, shops and housing blocks

  • What are the benefits of LED beacon lights?


    The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that an LED bulb can last around 50 x longer than a standard bulb, making them incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy