AUER Signal QBS Series Amber LED Beacon 48V ac/dc Strobe Surface, LED Bulb, IP66
- RS Stock No.:
- 210-6872
- Distrelec Article No.:
- 302-56-885
- Mfr. Part No.:
- 874171313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€132.90
(exc. VAT)
€163.47
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.90 |
*price indicative
- RS Stock No.:
- 210-6872
- Distrelec Article No.:
- 302-56-885
- Mfr. Part No.:
- 874171313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 300mA | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Base Diameter | 94mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | QBS | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 300mA | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Base Diameter 94mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V ac/dc | ||
Series QBS | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
QBS series orange colour LED multi strobe beacon has a diameter 94mm cubic-design with 4 different strobe patterns that can be switched externally and has screw/plug-in terminal. It operates on 110-240 V AC/DC. For industrial and general applications.
Features and Benefits
• Very good frontal and lateral signalling effect
• Up to 64 cd luminous intensity
• High degree of protection IP 66 & impact resistance IK09
• Modern LED technology
• For industrial and general applications
• Combinations of beacons and multi-tone alarm sounders
possible
Related links
- AUER Signal QBS Series Amber LED Beacon 48V ac/dc Strobe Surface IP66
- AUER Signal QBS Series Red LED Beacon 48V ac/dc Strobe Surface IP66
- AUER Signal RDC Series Amber LED Beacon 48V ac/dc Steady Tube Vertical LED Bulb, IP66
- AUER Signal RCDM Series Amber LED Beacon 48V ac/dc Flashing Strobe Vertical Tube LED Bulb,
- AUER Signal RDMHP Series Amber LED Beacon 48V ac/dc Strobe Rotating Flashing Horizontal
- AUER Signal RDMUP Series Amber Beacon 48V ac/dc Conduit IP66
- AUER Signal RDM Series Amber LED Beacon 240V ac Strobe Rotating Flashing Base IP66
- AUER Signal RDM Series Amber LED Beacon 24V ac/dc Pulsed Strobe Rotating Base IP66
