Patlite SK Series Red LED Beacon 24V dc Base, LED Bulb, IP23
- RS Stock No.:
- 215-4756
- Distrelec Article No.:
- 303-15-377
- Mfr. Part No.:
- SKS-M1J-R
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€113.64
(exc. VAT)
€139.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.64 |
*price indicative
- RS Stock No.:
- 215-4756
- Distrelec Article No.:
- 303-15-377
- Mfr. Part No.:
- SKS-M1J-R
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 120mA, 210mA | |
| Current Type | DC | |
| Base Diameter | 100mm | |
| Maximum Supply Voltage | 24V dc | |
| Series | SK | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 121mm | |
| IP Rating | IP23 | |
| Standards/Approvals | EN61000-6-4, TPTC020/2011, EN61000-3-3, KN61000-6-4, EN61000-6-2, EN62471, KN61000-6-2, CSA-C22.2 No.14, IEC/EN60947-5-1, EN61000-3-2, TPTC004/2011, ICES-003 ClassA, FCC Part15 SubpartB ClassA, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 120mA, 210mA | ||
Current Type DC | ||
Base Diameter 100mm | ||
Maximum Supply Voltage 24V dc | ||
Series SK | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Height 121mm | ||
IP Rating IP23 | ||
Standards/Approvals EN61000-6-4, TPTC020/2011, EN61000-3-3, KN61000-6-4, EN61000-6-2, EN62471, KN61000-6-2, CSA-C22.2 No.14, IEC/EN60947-5-1, EN61000-3-2, TPTC004/2011, ICES-003 ClassA, FCC Part15 SubpartB ClassA, UL 508 | ||
- COO (Country of Origin):
- ID
The SKS series red colour rotating beacon has size of 80mm and has an operating voltage rating of 12-24 Vdc. It is available with cable wiring.
Rotation Flashing Rate (Typ.) 120rpm
Mounting Direction-Indoor : Upright, Inverted & Sideways, Outdoor : Upright
Material (Glove / Body) PC
Related links
- Patlite SK Series Amber LED Beacon 24V dc Base IP23
- Patlite SK Series Red LED Beacon 240V ac Base IP23
- Patlite SK Series Red LED Beacon 24V dc Base IP23
- Patlite SK Series Amber LED Beacon 240V ac Base IP23
- Patlite SK Series Blue LED Beacon 24V dc Base IP23
- Patlite SK Series Blue LED Beacon 250V ac Base IP23
- Patlite SK Series Red Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m Buzzer
- Patlite SK Series Red Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m Buzzer
