RS PRO Blue Beacon 120V ac, 240 V ac Flashing, Steady, LED Bulb, IP66

Subtotal (1 unit)*

€287.50

(exc. VAT)

€353.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€287.50

*price indicative

RS Stock No.:
220-4979
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC/DC

Current Consumption

45mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

120V ac, 240V ac

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

83mm

IP Rating

IP66

Standards/Approvals

CE, EAC

COO (Country of Origin):
IT

RS PRO Multifunctional Beacons


Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring a low cost and energy efficient signalling solution. This range of durable flashing beacons are available in red, green, blue and amber, with varying voltages and current draws to suit your needs. The units are supplied fully assembled to enable quick and easy installation via screws in the base of the beacon. These blue, green, amber and red beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Features and Benefits


  • Quick and easy installation

  • Available in red, blue, green or amber

  • Suitable for a range of signalling applications

  • Powerful flashing or steady signal light

  • Screws on the base

  • Dome and deep base made from Polycarbonate plastic

  • IP66 rating offering protection from dust and water ingress

  • Operating temperature range of -40°C to +55°C

  • Luminous source No1 LED

  • Applications


    RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:

    Warehouses

    Factories

    Machinery

    Vehicles

    Walkways

    Emergency exits

    Fire systems

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy