Moflash LED200 Series Blue Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 223-3884
- Mfr. Part No.:
- LED200-04-03
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€330.68
(exc. VAT)
€406.74
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.68 |
*price indicative
- RS Stock No.:
- 223-3884
- Mfr. Part No.:
- LED200-04-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Consumption | 200mA | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | LED200 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Consumption 200mA | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series LED200 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash Blue Multifunction LED Beacon, 70 to 265V AC, -25°C to +55°C - LED200 Series - LED200-04-03
This LED beacon from Moflash provides an effective visual signalling solution for your industrial and commercial settings. It has four alarm stages that you can select via a four-way switch on the PCB (printed circuit board), making it a highly versatile signalling tool. Its light weight of just 520g means it will place minimal strain on your equipment. A durable polycarbonate (PC) lens provides resistance to impact and UV light, making it suitable for installation in harsh indoor and outdoor environments.
Features & Benefits
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• ABS (acrylonitrile butadiene styrene) base for resistance to impact and abrasion
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• Wide operating voltage range of 70 to 265V AC for versatility
Applications
• Process and packaging plants
• Safety systems
• Mechanical and automation industries
What mounting options does this beacon have?
This versatile beacon can be mounted on a surface, wall or conduit box, giving you flexible installation options.
Related links
- Moflash LED200 Series Green LED Beacon 24V Multiple Surface IP65
- Moflash LED400 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED200 Series White LED Beacon 24V Steady Flashing Surface IP65
- Moflash LED200 Series Amber Beacon 24V Flashing Steady Surface IP65
- Moflash LED200 Series Red Beacon 24V Flashing Steady Surface IP65
- Moflash LED401 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED201 Series Blue LED Beacon 24V Multiple Surface IP65
- Moflash LED401 Series Green Beacon 24V Multiple Surface IP65
