Moflash LED200 Series Green LED Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 222-2006
- Mfr. Part No.:
- LED200-04-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€306.32
(exc. VAT)
€376.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €306.32 |
*price indicative
- RS Stock No.:
- 222-2006
- Mfr. Part No.:
- LED200-04-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Green | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 200mA | |
| Mount Type | Surface | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | LED200 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Multiple | ||
Lens Colour Green | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 200mA | ||
Mount Type Surface | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series LED200 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash LED Beacon, Green Lens Colour, 60FPM Flash Rate - LED200 Series - LED200-04-04
Use this LED beacon from Moflash for process control in your industrial environment. Its 360° degree light output around the vertical axis makes it easy to see from all angles. For versatility, this beacon is suitable for surface, conduit box or wall mounting. Thanks to its wide operating temperature range between -25°C and +55°C, it's a practical choice for use in demanding environments.
Features & Benefits
• Self-tapping screws for secure installation
• IP65 rating means it's dust-tight and protected against low-pressure water jets
• ABS base and PC lens are UV-stable for use in direct sunlight
• Wide operating voltage range of 70 to 265V AC for versatility
Applications
• Security systems
• Assembly lines
• Conveyors
How many light effects does this device have?
This versatile beacon offers a choice of four different light effects: continuous, flashing, twin-column rotating and single-column rotating.
Related links
- Moflash LED200 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED200 Series Amber Beacon 24V Flashing Steady Surface IP65
- Moflash LED200 Series White LED Beacon 24V Steady Flashing Surface IP65
- Moflash LED200 Series Red Beacon 24V Flashing Steady Surface IP65
- Moflash LED201 Series Green LED Beacon 24V Multiple Surface IP65
- Moflash LED401 Series Green Beacon 24V Multiple Surface IP65
- Moflash LED400 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED201 Series White LED Beacon 24V Multiple Surface IP65
