Moflash LED701 Series Blue LED Beacon 230V Steady, Flashing Surface, LED Bulb, IP67, IP66
- RS Stock No.:
- 223-3891
- Mfr. Part No.:
- LED701-02-03
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€220.55
(exc. VAT)
€271.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.55 |
*price indicative
- RS Stock No.:
- 223-3891
- Mfr. Part No.:
- LED701-02-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 60mA | |
| Current Type | AC/DC | |
| Housing Colour | White | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LED701 | |
| Maximum Operating Temperature | 65°C | |
| Height | 125mm | |
| IP Rating | IP67, IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 60mA | ||
Current Type AC/DC | ||
Housing Colour White | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LED701 | ||
Maximum Operating Temperature 65°C | ||
Height 125mm | ||
IP Rating IP67, IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
Moflash 700 Square Blue LED Beacon, Multiple Light Effect, 20-30V, Surface and Wall Mountable - LED701-02-03
The Moflash LED701/700 series is suitable for Industrial & Marine signalling applications where a more powerful visual signal is required. The unit incorporates 64 offextra bright, long life LEDs and offers ahigh output low maintenance signallingsolution.These beacons have three pre-selectablestages of alarm. Flashing mode at either60 or 120 FPM and a continuous (static)mode. These can be pre-set by a jumperlink on the PCB. The design allows fora third wire control that can switch fromcontinuous mode to pre-set flashingmode.Termination is inside the enclosure viaconduit knockouts on the sides of theunit and can incorporate M16 up to M32cable glands.
Continuously rated
High light output
Suitable for surface or wall mounting
120° prime light output above the vertical axis
High ambient operating temperature
Dual colour LED option
Ambient light detection option – Longer Life
Dustproof and weatherproof
Related links
- Moflash LED701 Series Green LED Beacon 230V Flashing LED Bulb IP66
- Moflash LED701/700 Dual Colour Series Green Static Wall IP67, IP66
- Moflash LED701 Series White LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED700 Series Red LED Beacon 230V Steady LED Bulb IP66
- Moflash LED701 Series Red LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED701 Series Amber LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED700 Series Green Beacon 230V Steady LED Bulb IP66
- Moflash LEDD125 Series Blue Beacon 24V dc Steady LED Bulb, IP65
