Moflash LED701 Series Red LED Beacon 230V Flashing, Steady Surface, LED Bulb, IP66, IP67
- RS Stock No.:
- 222-2020
- Mfr. Part No.:
- LED701-02-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€201.50
(exc. VAT)
€247.84
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.50 |
*price indicative
- RS Stock No.:
- 222-2020
- Mfr. Part No.:
- LED701-02-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Consumption | 60mA | |
| Current Type | AC/DC | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | LED701 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 125mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Consumption 60mA | ||
Current Type AC/DC | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series LED701 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 125mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- GB
The Moflash LED701/700 series is suitable for Industrial & Marine signalling applications where a more powerful visual signal is required. The unit incorporates 64 off extra bright, long life LEDs and offers a high output low maintenance signalling solution. These beacons have three pre-selectable stages of alarm. Flashing mode at either 60 or 120 FPM and a continuous (static) mode. These can be pre-set by a jumper link on the PCB. The design allows for a third wire control that can switch from continuous mode to pre-set flashing mode. Termination is inside the enclosure via conduit knockouts on the sides of the unit and can incorporate M16 up to M32 cable glands.
Continuously rated
High light output
Suitable for surface or wall mounting
120° prime light output above the vertical axis
High ambient operating temperature
Dual Colour LED option
Ambient Light Detection Option – Longer Life
Dustproof and weatherproof
Related links
- Moflash LED701 Series White LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED701 Series Amber LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED701 Series Green LED Beacon 230V Flashing LED Bulb IP66
- Moflash LED701/700 Dual Colour Series Green Static Wall IP67, IP66
- Moflash LED701 Series Blue LED Beacon 230V Steady LED Bulb IP66
- Moflash LED700 Series White LED Beacon 230V Flashing LED Bulb IP67
- Moflash LED80 ECO Series Red Beacon 230V Flashing Stud Mount LED Bulb, IP67
- Moflash LED701/700 Dual Colour Series Red Static Wall IP66, IP67
