Moflash LED80 ECO Series Red Beacon 230V Flashing, Steady Conduit, Stud Mount, Surface, LED Bulb, IP67
- RS Stock No.:
- 721-6441
- Mfr. Part No.:
- LED80-04-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.12 |
*price indicative
- RS Stock No.:
- 721-6441
- Mfr. Part No.:
- LED80-04-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 20mA | |
| Mount Type | Conduit, Stud Mount, Surface | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Series | LED80 ECO | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 20mA | ||
Mount Type Conduit, Stud Mount, Surface | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Series LED80 ECO | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- CN
Moflash Red LED Beacon, Flashing and Steady Effects, 115 to 230V AC - LED80 Series - LED80-04-02
This multipurpose LED (light-emitting diode) beacon from Moflash is ideal for your general signalling needs. It has two display modes – flashing and static – to produce either a highly noticeable warning signal or a continuous indicator of a malfunction. The beacon features durable polycarbonate housing for the bulb to protect it from wear and accidental damage. This material is also resistant to UV (ultraviolet) light, so it won't fade or discolour when exposed to sunlight.
Features and Benefits
• Long-lasting LED bulb reduces maintenance requirements
• Stud and surface mounting options for versatile installation
• Broad operating temperature range of -25°C to +55°C for use in demanding conditions
• Red lens colour offers an easy-to-see warning
• Low of 0.14kg weight makes it easy to handle
Application Information
• Packaging and process machinery
• Warehouses
• Refuse trucks
How do I install this beacon?
To install this beacon, first fit it with a foam gasket and mount it on a flat surface to ensure it's weatherproof. Next, connect the blue and brown wires to the power supply. The brown one must connect to a live terminal. To operate in static mode, connect the white wire to the neutral terminal.
Related links
- Moflash LED80 ECO Series Amber Beacon 100V Flashing Stud Mount Wall IP67
- Moflash LED80 ECO Series Green Beacon 100V dc Flashing Surface Mount LED Bulb, IP67
- Moflash LED80 ECO Series Blue Beacon 230V ac Steady Wall Conduit IP67
- Moflash LED80 ECO Series Red Beacon 100V dc Steady Surface Mount Conduit IP67
- Moflash LED80 ECO Series Blue Beacon 100V dc Steady Surface Mount Conduit IP67
- Moflash LED80 ECO Series Amber Beacon 230V Flashing LED Bulb, IP67
- Moflash LED80 ECO Series Green Beacon 230V ac Steady LED Bulb, IP67
- Moflash X80 Series Red Beacon 230V ac Flashing Conduit Surface Mount Xenon Bulb, IP67
