Moflash LED201 Series Blue LED Beacon 24V Multiple Surface, LED Bulb, IP65
- RS Stock No.:
- 223-3887
- Mfr. Part No.:
- LED201-02-03
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€277.75
(exc. VAT)
€341.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.75 |
*price indicative
- RS Stock No.:
- 223-3887
- Mfr. Part No.:
- LED201-02-03
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | LED Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Blue | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | DC | |
| Current Consumption | 230mA | |
| Base Diameter | 115mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | LED201 | |
| Maximum Operating Temperature | 55°C | |
| Height | 205mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type LED Beacon | ||
Light Effect Multiple | ||
Lens Colour Blue | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type DC | ||
Current Consumption 230mA | ||
Base Diameter 115mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series LED201 | ||
Maximum Operating Temperature 55°C | ||
Height 205mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Moflash LED Beacon, Blue Lens Colour, Multiple Light Effects - LED201 Series - LED201-02-03
Use this LED beacon from Moflash to effectively project a bright visual signal in your work environment. Its durable PC lens provides resistance to impact and UV light, making it suitable for installation in harsh indoor and outdoor environments. The beacon's construction lets you terminate wires inside its enclosure for a neat setup. Thanks to its broad operating temperature range between -25°C and +55°C, this component is suitable for use in challenging conditions.
Features & Benefits
• Light output of 360° around the vertical axis for good visibility
• IP65 rating means it's protected against dust and low-pressure water jets
Applications
• Transport industry
• Security alarms
• Process control
How can I mount this beacon?
You can mount this versatile beacon on a surface, conduit box or wall. It accommodates self-tapping screws for a secure, vibration-resistant hold.
Related links
- Moflash LED201 Series White LED Beacon 24V Multiple Surface IP65
- Moflash LED201 Series Green LED Beacon 24V Multiple Surface IP65
- Moflash LED201 Series Red Beacon 24V dc Steady Flashing Surface IP65
- Moflash LED201 Series Amber Beacon 24V dc Flashing Steady Surface IP65
- Moflash LED401 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED400 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED200 Series Blue Beacon 24V Multiple Surface IP65
- Moflash LED401 Series Green Beacon 24V Multiple Surface IP65
