Werma 203 Series Yellow Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS Stock No.:
- 251-8017
- Distrelec Article No.:
- 133-66-097
- Mfr. Part No.:
- 203.300.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€31.60
(exc. VAT)
€38.87
(inc. VAT)
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.60 |
*price indicative
- RS Stock No.:
- 251-8017
- Distrelec Article No.:
- 133-66-097
- Mfr. Part No.:
- 203.300.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Yellow | |
| Housing Material | Polyamide Fibreglass, Polycarbonate | |
| Bulb Type | Filament | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 46mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | No | |
| Series | 203 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 91mm | |
| IP Rating | IP65 | |
| Standards/Approvals | cULus, CE, CCC | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Yellow | ||
Housing Material Polyamide Fibreglass, Polycarbonate | ||
Bulb Type Filament | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 46mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included No | ||
Series 203 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 91mm | ||
IP Rating IP65 | ||
Standards/Approvals cULus, CE, CCC | ||
- COO (Country of Origin):
- DE
WERMA Beacon, Spring-Type Terminal, Yellow Lens Colour - 203 Series - 203.300.00
Looking for a guide to navigate your way to safety? Pick this beacon from WERMA. Its filament bulb gives off a bright light that's hard to miss, even from a distance. You can use its yellow colour to indicate a fault for increased safety in your work environment. A spring termination style creates a secure connection that won't come loose, even in the face of heavy vibrations.
Features & Benefits
• PA construction for resistance to chemicals, impact and wear
• Compact dimensions of 91 (H) x 55mm (diameter) to take up minimal space in your work environment
• IP65 rating indicates it's dustproof and protected against low-pressure water jets
Applications
• Robotics and automation
• Marine industry
• Construction sites
How do I install this beacon?
You can mount this device on a wall to save space in a busy setup.
Related links
- Werma 203 Series Red Beacon 230V Continuous Wall IP65
- Werma 203 Series Blue Beacon 230V Continuous Wall IP65
- Werma 203 Series Clear Beacon 230V Continuous Wall IP65
- Werma 203 Series Green Beacon 230V Continuous Wall IP65
- Werma 223 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 213 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 213 Series Green Beacon 230V Continuous Wall IP65
- Werma 213 Series Blue Beacon 230V Continuous Wall IP65
