Werma 213 Series Yellow Beacon 230V Continuous Wall, Filament Bulb, IP65

Subtotal (1 unit)*

€34.02

(exc. VAT)

€41.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.02

*price indicative

RS Stock No.:
251-8087
Distrelec Article No.:
133-66-151
Mfr. Part No.:
213.300.00
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Yellow

Housing Material

Polyamide Fibreglass, Polycarbonate

Bulb Type

Filament

Current Type

AC/DC

Mount Type

Wall

Base Diameter

57mm

Housing Colour

Black

Terminal Type

Spring Terminal

Maximum Supply Voltage

230V

Lamp Included

No

Series

213

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

107mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
DE

WERMA Beacon, PA-GF and PC Material, 107mm Height - 213 Series - 213.300.00


Boost your signalling options with this beacon from WERMA. It's a free-standing unit that comes with an integrated mounting bracket, making it a breeze to install on a wall. This means you can easily position it above machines and other obstacles for easy viewing. It gives out a continuous yellow light, making it handy for process and status signalling as well as traffic light systems.

Features & Benefits


• Made from PA-GF and PC for resistance to impact and heat

• Wide operating temperature range between -20°C and +50°C for use in harsh industrial applications

• Spring-type terminals for tool-free wiring

Applications


• Machine safety

• Logistics and shipping

• Food processing

• Plant engineering

• Automotive repair

Can I use this beacon in dusty environments?


Yes. It has an IP65 rating, so it's dust-tight and resistant to low-pressure water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy