Werma 232 Series Yellow, Yellow Beacon 24V Flashing, Flashing Built-In, Xenon, Xenon Bulb, IP65
- RS Stock No.:
- 251-8207
- Mfr. Part No.:
- 232.300.55
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-8207
- Mfr. Part No.:
- 232.300.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 232 | |
| Lens Colour | Yellow, Yellow | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 24 V | |
| Light Effect | Flashing, Flashing | |
| Mount Type | Built-In | |
| Bulb Type | Xenon, Xenon | |
| IP Rating | IP65 | |
| Base Diameter | 29 mm | |
| Current Consumption | 140 mA | |
| Current Type | DC | |
| Height | 80 mm | |
| Housing Colour | Black | |
| Housing Material | Polycarbonate | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Cable | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 232 | ||
Lens Colour Yellow, Yellow | ||
Product Type Beacon | ||
Maximum Supply Voltage 24 V | ||
Light Effect Flashing, Flashing | ||
Mount Type Built-In | ||
Bulb Type Xenon, Xenon | ||
IP Rating IP65 | ||
Base Diameter 29 mm | ||
Current Consumption 140 mA | ||
Current Type DC | ||
Height 80 mm | ||
Housing Colour Black | ||
Housing Material Polycarbonate | ||
Lamp Included Yes | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS | ||
Terminal Type Cable | ||
- COO (Country of Origin):
- CN
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 232 Series Red Beacon 24V Flashing Built-In IP65
- Werma 802 Series Yellow Beacon 24V Flashing Built-In IP65
- Werma 232 Series Yellow Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 802 Series Red Beacon 24V Flashing Built-In IP65
- Werma 208 Series Green Beacon 24V Flashing Built-In IP65
- Klaxon Flashguard QBS Series Amber Flashing Surface Xenon Bulb IP67
- Werma 232 Series Red Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 802 Series Yellow Beacon 115V Flashing Built-In IP65
