Werma 829 Series Yellow Beacon 24V EVS Base, LED Bulb, IP65
- RS Stock No.:
- 251-8696
- Distrelec Article No.:
- 133-66-763
- Mfr. Part No.:
- 829.390.55
- Manufacturer:
- Werma
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€435.43
(exc. VAT)
€535.58
(inc. VAT)
- RS Stock No.:
- 251-8696
- Distrelec Article No.:
- 133-66-763
- Mfr. Part No.:
- 829.390.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | EVS | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 500mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Series | 829 | |
| Maximum Operating Temperature | 50°C | |
| Height | 137mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect EVS | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 500mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Series 829 | ||
Maximum Operating Temperature 50°C | ||
Height 137mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts sim
LED EVS beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 829 Series Yellow Beacon 24V Continuous Base IP65
- Werma RM 829 Series Yellow Beacon 24V dc Flashing Base IP65
- Werma 829 Series Yellow Beacon Rotating IP65
- Werma 885 Series Yellow Beacon 24V Base IP65
- Werma 829 Series Red Beacon 24V Continuous Base IP65
- Werma 829 Series Clear Beacon 24V Continuous Base IP65
- Werma 211 Series Yellow Beacon 24V Continuous Base IP65
- Werma 839 Series Yellow Beacon 24V Base IP67, IP66

