Werma 885 Series Yellow Beacon 24V Base, LED Bulb, IP65
- RS Stock No.:
- 251-8893
- Distrelec Article No.:
- 302-52-974
- Mfr. Part No.:
- 885.330.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 251-8893
- Distrelec Article No.:
- 302-52-974
- Mfr. Part No.:
- 885.330.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Current Consumption | 175mA | |
| Base Diameter | 98mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | 885 | |
| Revolution Speed | 180rpm | |
| Maximum Operating Temperature | 50°C | |
| Height | 151mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type AC/DC | ||
Current Consumption 175mA | ||
Base Diameter 98mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series 885 | ||
Revolution Speed 180rpm | ||
Maximum Operating Temperature 50°C | ||
Height 151mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Beacon, 175mA Rated Operating Current, Screw Terminals - 885 Series - 885.330.75
Need a clear way to signal the status of your equipment? Pick up this beacon from WERMA. It highlights a potential hazard in a working environment by shining a yellow LED bulb that turns at 180U/min to catch attention. This product has a durable PC and ABS construction that stands its ground against impact for long-lasting use in challenging settings. An IP65 rating indicates the unit is dust-tight and can withstand low-pressure water jets.
Features & Benefits
• Light weight of 319g minimises strain on the mounting surface
• Optical service life of 50,000 hours for long-term reliability
• Low rated operating current of 175mA for energy-efficient performance
Applications
• Construction sites
• Mining and quarrying industry
• Chemical plants
What size cables does this beacon accept?
It accepts cables ranging in diameter from 5 to 7mm for versatility.
Related links
- Werma 885 Series Yellow Beacon 24V Base IP65
- Werma 885 Series Red Beacon 24V Base IP65
- Werma 885 Series Green Beacon 24V Base IP65
- Werma 885 Series Blue Beacon 24V Base IP65
- Werma 885 Series Yellow Beacon 230V Base IP65
- Werma 829 Series Yellow Beacon 24V Base IP65
- Werma 829 Series Yellow Beacon 24V Continuous Base IP65
- Werma 211 Series Yellow Beacon 24V Continuous Base IP65
