Lovato 8LB6GL Series White Steady, Blinking Beacon 48V ac/dc, BA15D Bulb, IP54
- RS Stock No.:
- 274-0579
- Mfr. Part No.:
- 8LB6GLB8
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€79.43
(exc. VAT)
€97.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.43 |
*price indicative
- RS Stock No.:
- 274-0579
- Mfr. Part No.:
- 8LB6GLB8
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Beacon | |
| Light Effect | Steady, Blinking | |
| Lens Colour | White | |
| Housing Material | Polycarbonate | |
| Bulb Type | BA15D | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Housing Colour | White | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Series | 8LB6GL | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | IEC/EN 60947-1, ECIM, EAC, RoHS, IEC/EN 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Beacon | ||
Light Effect Steady, Blinking | ||
Lens Colour White | ||
Housing Material Polycarbonate | ||
Bulb Type BA15D | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Housing Colour White | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Series 8LB6GL | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals IEC/EN 60947-1, ECIM, EAC, RoHS, IEC/EN 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.
EAC certified
Related links
- Lovato 8LB6GL Series Green Steady BA15D Bulb, IP54
- Lovato 8LB6GL Series Blue Steady BA15D Bulb, IP54
- Lovato 8LB6GL Series Orange Blinking BA15D Bulb, IP54
- Lovato 8LB6GL Series Yellow Steady LED Bulb, IP54
- Lovato 8LB6GL Series White Steady LED Bulb, IP54
- Lovato 8LB6GL Series Orange Blinking BA15D Bulb, IP54
- Lovato 8LB6GL Series Red Blinking BA15D Bulb, IP54
- Lovato 8LB6GL Series Green Blinking BA15D Bulb, IP54
