Lovato 8LB6GL Series Green Steady, Blinking Beacon 48V ac/dc, BA15D Bulb, IP54
- RS Stock No.:
- 274-0575
- Mfr. Part No.:
- 8LB6GLB3
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€76.37
(exc. VAT)
€93.94
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.37 |
*price indicative
- RS Stock No.:
- 274-0575
- Mfr. Part No.:
- 8LB6GLB3
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Beacon | |
| Light Effect | Steady, Blinking | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | BA15D | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Housing Colour | Green | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -20°C | |
| Series | 8LB6GL | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP54 | |
| Standards/Approvals | ECIM, EAC, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Beacon | ||
Light Effect Steady, Blinking | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type BA15D | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Housing Colour Green | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -20°C | ||
Series 8LB6GL | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP54 | ||
Standards/Approvals ECIM, EAC, IEC/EN 60947-1, IEC/EN 60947-5-1, RoHS | ||
- COO (Country of Origin):
- IT
The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.
EAC certified
Related links
- Lovato 8LB6GL Series Orange Blinking 12 - 48 V ac/dc IP54
- Lovato 8LB6GL Series Blue Blinking 12 - 48 V ac/dc IP54
- Lovato 8LB6GL Series White Blinking 12 - 48 V ac/dc IP54
- Lovato 8LB6GL Series Green Blinking 24 - 230 V ac IP54
- Lovato 8LB6GL Series Red Blinking 24 - 230 V ac IP54
- Lovato 8LB6GL Series Orange Blinking 24 - 230 V ac IP54
- Lovato 8LB6GL Series Yellow Blinking 12 → 48 V ac IP54
- Lovato 8LB6GL Series Red Blinking 12 → 48 V ac IP54
