JSP LEM020 Series Amber Rotating Beacon, 5 V, Base-Mounted
- RS Stock No.:
- 282-2201
- Mfr. Part No.:
- LEM020-001-200
- Manufacturer:
- JSP
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€236.84
(exc. VAT)
€291.31
(inc. VAT)
- RS Stock No.:
- 282-2201
- Mfr. Part No.:
- LEM020-001-200
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Supply Voltage | 5 V | |
| Light Effect | Rotating | |
| Lens Colour | Amber | |
| Mounting Style | Base-Mounted | |
| Series | LEM020 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Supply Voltage 5 V | ||
Light Effect Rotating | ||
Lens Colour Amber | ||
Mounting Style Base-Mounted | ||
Series LEM020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP Maxilite LED has 360 degree lens for all round light visibility, impact resistant lens molded from premium quality polycarbonate.
Availability
Good battery life
Good battery life
Related links
- JSP LEM020 Series Amber Steady Beacon, Cone Bracket
- JSP LEM010 Series Amber Beacon 5V Base, 5V 90mA bulb Bulb
- Schneider Electric XVR Series Amber Rotating Beacon Base Mount, LED Bulb
- JSP Amber Traffic Cone
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP67
- Schneider Electric Harmony XVR Series Amber Beacon 24V dc Flashing LED Bulb IP23
- AUER Signal RDM Series Amber LED Beacon 24V ac/dc Pulsed Strobe Rotating Base IP66
- Werma 839 Series Yellow Rotating Beacon Base Mount, Incandescent Bulb

