Allen Bradley 856T Series Amber Rotating Effect Beacon Tower, LED Bulb 24V ac/dc, AC/DC, IP66, IP67
- RS Stock No.:
- 183-4407
- Distrelec Article No.:
- 302-27-813
- Mfr. Part No.:
- 856T-BR5
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€180.92
(exc. VAT)
€222.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.92 |
*price indicative
- RS Stock No.:
- 183-4407
- Distrelec Article No.:
- 302-27-813
- Mfr. Part No.:
- 856T-BR5
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Product Type | Beacon Tower | |
| Minimum Sound Level | 85dB | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Rotating | |
| Current Consumption | 57mA | |
| Sounder Type | Horn | |
| Mount Type | Base | |
| Lens Colour | Amber | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | CE, RoHS | |
| Height | 80mm | |
| Base Diameter | 70mm | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Product Type Beacon Tower | ||
Minimum Sound Level 85dB | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Rotating | ||
Current Consumption 57mA | ||
Sounder Type Horn | ||
Mount Type Base | ||
Lens Colour Amber | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals CE, RoHS | ||
Height 80mm | ||
Base Diameter 70mm | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Allen Bradley Beacon Tower, Rotating LED, Amber Lens - 856T-BR5
Add this beacon tower from Rockwell Automation's Allen Bradley series to deliver a visual alert on equipment such as motors, push buttons and PLCs. It emits an attention-grabbing light intensity of 8300mcd for easy visibility, even in dimly lit environments. It's a rotating device and you can use a DIP switch to change between speeds of 90 or 180rpm, to suit your application. Thanks to a mechanical life of more than 60,000 hours, you can rely on this unit for long-term performance.
• IP67-rated housing means it's dust-tight and protected from temporary immersion in shallow water
• Wide operating temperature range between -30°C and +70°C for use in extreme conditions
• Base-mountable with 80mm height for enhanced visibility on top of your machinery
Standards and Certifications
• c-UL-us
• EN 61000-6-2:2005
• WEEE
• CSA C22.2 No. 14
856T 70 mm Light Modules, Black Housing Color, Rotating LED, Amber Output Color, Standard Lens Finish.
What's the maximum supply voltage of this unit?
This beacon tower has a maximum supply voltage of 24V AC/DC, so it supports demanding loads. You can power up to seven signals in the 856T series with just three power modules, for an efficient setup that saves on energy use.
Related links
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series White Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Yellow Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Red Rotating Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Steady Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Amber Strobe Flashing Effect Beacon Tower AC/DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower AC/DC IP66
- Allen Bradley 856T Series Green Rotating Effect Beacon Tower AC/DC IP66
