Werma BM 883 Series Red Rotating Beacon, 24 V ac/dc, Surface Mount, Xenon Bulb
- RS Stock No.:
- 356-6092
- Mfr. Part No.:
- 883.100.75
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€223.14
(exc. VAT)
€274.46
(inc. VAT)
- RS Stock No.:
- 356-6092
- Mfr. Part No.:
- 883.100.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V ac/dc | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | AC, DC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 883 | |
| Height | 218mm | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V ac/dc | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type AC, DC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 883 | ||
Height 218mm | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE



Werma Beacon
The Werma AC/DC red lens beacon has low wear friction drive, which provides improved service life/resistance to vibration. This rotating mirror beacon has high impact resistance, up to 20 joules.
Features and Benefits
The supply voltage is 24VAC/24VDC
Pressure compensating valve prevents condensation
Xenon light blubs
Mounting and connection without the need to disassemble the mechanism
Lens, cable sealing gland and halogen bulb included
Adaptor for tube mounting (accessory)
Operating voltage is between -30°C and 50°C
Pressure compensating valve prevents condensation
Xenon light blubs
Mounting and connection without the need to disassemble the mechanism
Lens, cable sealing gland and halogen bulb included
Adaptor for tube mounting (accessory)
Operating voltage is between -30°C and 50°C
Certifications
IP65 rated
Related links
- Werma BM 280 Series Red Rotating Beacon Surface Mount, LED Bulb
- Werma BM 884 Series Red Rotating Beacon Surface Mount, Incandescent Bulb
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma BM 280 Series Red Rotating Beacon Surface Mount IP65
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma 215 Series Red Flashing Beacon Wall Mount, Xenon Bulb
- Werma 222 Series Red Flashing Beacon Base Mount, Xenon Bulb
- Werma 225 Series Red Flashing Beacon Wall Mount, Xenon Bulb

