Klaxon Sonos Series Green LED Beacon 230V ac Flashing Surface, Wall, Xenon Bulb, IP65
- RS Stock No.:
- 243-0051
- Mfr. Part No.:
- PSB-0054
- Manufacturer:
- Klaxon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.77
(exc. VAT)
€55.07
(inc. VAT)
- RS Stock No.:
- 243-0051
- Mfr. Part No.:
- PSB-0054
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface, Wall | |
| Current Consumption | 70mA | |
| Maximum Supply Voltage | 230V ac | |
| Series | Sonos | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface, Wall | ||
Current Consumption 70mA | ||
Maximum Supply Voltage 230V ac | ||
Series Sonos | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon is a general purpose, high output xenon beacon is designed for industrial applications. Sonos xenon beacons are weatherproof to IP65 and can be used in all locations both indoors and outdoors. The Sonos xenon beacon unit utilises a full faced, translucent case giving a much larger lens area. This results in a far greater light spread for more effective warning.
High output 5J xenon beacon
10-60V DC or 110/230V AC
Simple First Fix installation
Weatherproof to IP65
Related links
- Klaxon Sonos Series Red Beacon 230V ac Flashing Base IP65
- Klaxon Sonos Series Amber Beacon 230V ac Flashing Base IP65
- Moflash X400 Series Amber Clear Beacon 115V ac Flashing Surface Xenon Bulb, IP65
- Klaxon Sonos Series Red Beacon 230V ac Single/Double Flash (Dc Version) Xenon Bulb, IP65
- Moflash X 401 Series Green Amber Clear Beacon 24V dc Flashing Surface Xenon Bulb, IP65
- Klaxon Sonos Series Clear Sonos Beacon 230V ac Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Red Sonos Beacon 230V ac Synchronised Flash Wall Mount IP65
- Klaxon Sonos Series Green Sonos Beacon 230V ac Synchronised Flash Wall Mount IP65

