Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 536-4438
- Distrelec Article No.:
- 302-27-754
- Mfr. Part No.:
- 855PB-B24SE622
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€79.75
(exc. VAT)
€98.09
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.75 |
*price indicative
- RS Stock No.:
- 536-4438
- Distrelec Article No.:
- 302-27-754
- Mfr. Part No.:
- 855PB-B24SE622
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 30mm | |
| Terminal Type | Plug-In | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | 855P | |
| Maximum Operating Temperature | 60°C | |
| Height | 49mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 30mm | ||
Terminal Type Plug-In | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series 855P | ||
Maximum Operating Temperature 60°C | ||
Height 49mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Allen Bradley Low-Energy Blue LED Beacon, 24V AC/DC, 49mm Height - 855PB-B24SE622
Clearly identify potential hazards and dangers with this blue beacon from Rockwell Automations Allen Bradley range. Its wide operating temperature range from -25°C to +60°C makes it safe for use in harsh industrial environments, while its strong and durable polycarbonate (PC) housing allows for both indoor and outdoor placement. The LED (light-emitting diode) bulb features a bright light for easy hazard identification and can be set to steady or flashing mode depending on your safety needs. Additionally, it can be attached to a pushbutton for manual control.
• 24V AC/DC supply voltage for high-energy environments
• Panel mounting style for quick and easy installation onto a printed circuit board (PCB)
• Ingress protection rating of IP65 to ensure protection from water jets and condensation
Standards and Certifications
• BS EN (Electrostatic Control Standards)
• ANSI/ESD (Electrostatic Discharge Standards)
• UL (Underwriters' Laboratories)
• CE (Conformitè Europëenne)
• KC (Korea Certification)
Is this beacon energy saving?
Yes, this beacon is an energy-saving choice due to its LED bulb. This means its low on energy consumption, reducing running costs and improving unit longevity.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Flashing LED Bulb, IP65
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Green Beacon 24V ac/dc Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Clear Beacon 24V ac Flashing LED Bulb, IP65
- Allen Bradley 855P Series Red Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP65
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Green Beacon 240V ac/dc Flashing LED Bulb IP65
