Allen Bradley 855P Series Blue Beacon 240V ac Flashing, Steady Panel, LED Bulb, IP56, IP65
- RS Stock No.:
- 536-4539
- Distrelec Article No.:
- 302-27-744
- Mfr. Part No.:
- 855PB-B24LE622
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€100.12
(exc. VAT)
€123.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.12 |
*price indicative
- RS Stock No.:
- 536-4539
- Distrelec Article No.:
- 302-27-744
- Mfr. Part No.:
- 855PB-B24LE622
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Stainless Steel, Aluminium | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 65mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Series | 855P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP56, IP65 | |
| Standards/Approvals | UL Type 13/3R, UL Type 12, EN 60204-1:1998, UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Stainless Steel, Aluminium | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 65mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Series 855P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP56, IP65 | ||
Standards/Approvals UL Type 13/3R, UL Type 12, EN 60204-1:1998, UL Type 4/4X/13 | ||
RoHS Status: Exempt
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Red Beacon 240V ac Flashing LED Bulb IP65
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Green Beacon 240V ac/dc Flashing LED Bulb IP65
- Allen Bradley 855P Series Green Beacon 240V ac Steady LED Bulb IP65
- Allen Bradley 855P Series Green Beacon 24V ac/dc Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Clear Beacon 24V ac Flashing LED Bulb, IP65
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb, IP65
