Allen Bradley 855P Series Green Beacon 240V ac/dc Flashing, Steady Panel, LED Bulb, IP56, IP65

Image representative of range

Subtotal (1 unit)*

€79.75

(exc. VAT)

€98.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.75

*price indicative

RS Stock No.:
536-4393
Distrelec Article No.:
302-27-751
Mfr. Part No.:
855PB-B24SE322
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Green

Housing Material

Stainless Steel, Aluminium

Bulb Type

LED

Current Type

AC/DC

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

240V ac/dc

Minimum Operating Temperature

-25°C

Series

855P

Maximum Operating Temperature

60°C

Height

49mm

IP Rating

IP56, IP65

Standards/Approvals

UL Type 13/3R, UL Type 12, EN 60204-1:1998, UL Type 4/4X/13

RoHS Status: Exempt

COO (Country of Origin):
AT

855PB Static / Flashing LED


22.5mm panel mount

Static or Flashing selectable

IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy