Allen Bradley 855P Series Red Beacon 240V ac Flashing, Steady Panel, LED Bulb, IP56, IP65

Image representative of range

Subtotal (1 unit)*

€89.28

(exc. VAT)

€109.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.28

*price indicative

RS Stock No.:
536-4624
Distrelec Article No.:
302-27-732
Mfr. Part No.:
855PB-B20ME422
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Red

Housing Material

Aluminium, Stainless Steel

Bulb Type

LED

Mount Type

Panel

Current Type

AC

Base Diameter

45mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

240V ac

Series

855P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

72mm

IP Rating

IP56, IP65

Standards/Approvals

EN 60204-1:1998

RoHS Status: Exempt

COO (Country of Origin):
AT

Allen Bradley Multifunction Red LED Beacon, 240V AC, 72mm Height - 855PB-B20ME422


Optimise the safety of your workplace with this red warning beacon from Rockwell Automation’s Allen Bradley range. Designed to let you quickly identify potential hazards, the unit has a multifunction LED (light-emitting diode) bulb with both static and flashing light modes. It has a supply voltage of 240V AC, allowing for use in most high-energy systems. Thanks to a strong and durable polycarbonate (PC) housing, you can rely on it for both indoor and outdoor use. An ingress protection rating of IP65 indicates the beacon is protected from the dust and low-pressure water jets that are commonly found in industrial environments.

• Wide operating temperature range from -25°C to +60°C for use in industrial environments

• Panel mounting style for quick and easy installation onto a circuit board

• Compact 45mm base diameter to take up minimal space in your setup

Standards and Certifications


• BS EN (Electrostatic Control Standards)

• ANSI/ESD (Electrostatic Discharge Standards)

• UL (Underwriters' Laboratories)

• CE (Conformitè Europëenne)

• KC (Korea Certification)

What is a panel mounting style?


A beacon fitted with panel mounting capabilities can be quickly added to an electrical circuit or board thanks to its built-in plug connector.

855PB Static / Flashing LED


22.5mm panel mount

Static or Flashing selectable

IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy