Moflash X80 Series Red Beacon 230V ac Flashing Conduit, Stud Mount, Surface Mount, Wall, Xenon Bulb, IP67
- RS Stock No.:
- 674-2053
- Mfr. Part No.:
- X80-04-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€40.30
(exc. VAT)
€49.57
(inc. VAT)
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.30 |
*price indicative
- RS Stock No.:
- 674-2053
- Mfr. Part No.:
- X80-04-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Type | AC | |
| Mount Type | Conduit, Stud Mount, Surface Mount, Wall | |
| Current Consumption | 50mA, 100mA | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Series | X80 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Type AC | ||
Mount Type Conduit, Stud Mount, Surface Mount, Wall | ||
Current Consumption 50mA, 100mA | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Series X80 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- CN
Moflash Red Flashing Xenon Beacon, 230V AC - X80 Series - X80-04-02
Need a bright, noticeable signal in your commercial or industrial setting? Use this red flashing xenon beacon from trusted brand Moflash. The energy-efficient 230V AC unit emits a 2-Joule flash of light at a rate of 60 flashes per minute (FPM), for bright and conspicuous signalling. You can use either stud or surface mounting for this flexible beacon, and it includes a two-piece fixing plate, enabling a simple snap-fit connection for quick installation. This is a hard-wearing unit that's resistant to high-pressure water jets, so you can use it in harsh industrial environments or outdoors.
Features and Benefits
• Wide operating temperature range of -20°C to +55°C for use in challenging applications
• Bright 2-Joule light for a highly noticeable signal
• Xenon bulb for reliable brightness and colour intensity
Application Information
• Emergency-service vehicles
• Fire alarms
• Security systems
Can I run this beacon on a low voltage?
This beacon has an operating voltage range of 115 to 230V AC, giving you a variety of power-supply options.
Is this beacon weatherproof?
This beacon has an IP67 (ingress protection) rating, meaning it's dust-tight and water-resistant. You can safely use it in outdoor environments without reducing its service life.
Related links
- Moflash X80 Series Amber Beacon 230V ac Flashing Wall Conduit Xenon Bulb, IP67
- Moflash X80 Series Red Beacon 24V dc Flashing Surface Conduit Xenon Bulb, IP67
- Moflash X80 Series Red Beacon 230V Flashing Surface IP67
- Moflash X80 Series Amber Beacon 72 V ac Xenon Bulb, IP67
- Moflash X80 Series Amber Beacon 30V dc Flashing Surface IP67
- Moflash LED80 ECO Series Red Beacon 230V Flashing Stud Mount LED Bulb, IP67
- Moflash LED80 ECO Series Amber Beacon 100V Flashing Stud Mount Wall IP67
- Moflash LED80 ECO Series Red Beacon 100V dc Steady Surface Mount Conduit IP67
