Moflash X80 Series Amber Beacon 230V ac Flashing Wall, Surface, Conduit, Stud, Xenon Bulb, IP67
- RS Stock No.:
- 674-2044
- Mfr. Part No.:
- X80-04-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€40.06
(exc. VAT)
€49.27
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.06 |
*price indicative
- RS Stock No.:
- 674-2044
- Mfr. Part No.:
- X80-04-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 50mA, 100mA | |
| Current Type | AC | |
| Mount Type | Wall, Surface, Conduit, Stud | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | X80 | |
| Maximum Operating Temperature | 55°C | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Consumption 50mA, 100mA | ||
Current Type AC | ||
Mount Type Wall, Surface, Conduit, Stud | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series X80 | ||
Maximum Operating Temperature 55°C | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- CN
Moflash Amber Xenon Flashing Beacon, 76mm Base Diameter, Surface Mount - X80 Series - X80-04-01
Alert workers and members of the public to potential hazards with this amber beacon from Moflash. It uses a Xenon bulb with 2J of luminosity for a clear, bright signal and has a flashing effect to draw attention. Its UV (ultraviolet) stable polycarbonate (PC) base and lens make it durable and as it's resistant to fading and tarnishing in daylight, you can use it inside and outdoors. Low 50mA to 100mA current consumption makes this an efficient unit to operate.
Features & Benefits
• Stud and surface mounting options for greater flexibility of use
• Wide operating temperature between -20°C and +55°C for use in demanding environments
• IP67 (ingress protection) rating means it's dust-tight and submersible in water for short periods of time
Applications
• Plant vehicles and equipment
• Industrial safety
• Building fire-alarm systems
Is this beacon easy to install?
Yes, this beacon comes ready to install easily thanks to a two-piece fixing plate. Fix one plate to your mounting surface and the other to the beacon. Then simply snap the two plates together for a quick and secure fit.
Related links
- Moflash X80 Series Red Beacon 230V ac Flashing Conduit Surface Mount Xenon Bulb, IP67
- Moflash X80 Series Amber Beacon 30V dc Flashing Surface IP67
- Moflash X80 Series Red Beacon 24V dc Flashing Surface Conduit Xenon Bulb, IP67
- Moflash X80 Series Amber Beacon 72 V ac Xenon Bulb, IP67
- Moflash X80 Series Red Beacon 230V Flashing Surface IP67
- Moflash LED80 ECO Series Amber Beacon 100V Flashing Stud Mount Wall IP67
- Moflash LEDD125 Series Amber Beacon 280V Flashing Surface IP65
- Moflash LED80 ECO Series Amber Beacon 230V Flashing LED Bulb, IP67
