Werma 280 Series Red Steady Beacon, 12 → 50 V dc, Surface Mount, LED Bulb

Image representative of range

Stock information currently inaccessible
RS Stock No.:
678-2931
Mfr. Part No.:
28041055
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Supply Voltage

12 → 50 V dc

Light Effect

Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

142mm

Housing Colour

Black

Series

280

Height

218mm

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy