Moflash LED80 ECO Series Amber Beacon 230V Flashing, Steady Surface, LED Bulb, IP67
- RS Stock No.:
- 721-6448
- Mfr. Part No.:
- LED80-04-01
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€50.12
(exc. VAT)
€61.65
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.12 |
*price indicative
- RS Stock No.:
- 721-6448
- Mfr. Part No.:
- LED80-04-01
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC | |
| Current Consumption | 20mA | |
| Mount Type | Surface | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | LED80 ECO | |
| Maximum Operating Temperature | 55°C | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC | ||
Current Consumption 20mA | ||
Mount Type Surface | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series LED80 ECO | ||
Maximum Operating Temperature 55°C | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- CN
Moflash Amber LED Beacon, Flashing and Steady Effects, 115 to 230V AC - LED80 Series - LED80-04-01
Use this light-emitting diode (LED) beacon from Moflash for your signalling needs. It has an amber-coloured lens that can be used to give a 'caution' or 'in progress' indication in both industrial and commercial environments. This beacon consists of 12 LEDs that give off a bright light, so it's immediately noticeable. You can use beacons like this in commercial buildings or on vehicles as a warning sign.
Features and Benefits
• Easy snap-fit installation with stud and surface mounting styles for versatility
• Ultraviolet (UV) stable polycarbonate lens material for durability and even spread of light rays
• Low 0.14kg weight makes it easy to handle
• IP67 (ingress protection) rating indicates suitability for use in wet conditions
• Fully assembled and ready for quick installation
Application Information
• Refuse trucks
• Agricultural equipment
• Manufacturing plants
What does the amber signal colour stand for?
The amber colour is used to signify different things depending on its application. In industrial settings it can indicate a need for caution or an imminent critical condition. When used on vehicles, it draws attention and lets people know to use caution.
Related links
- Moflash LED80 ECO Series Red Beacon 230V Flashing Stud Mount LED Bulb, IP67
- Moflash LED80 ECO Series Amber Beacon 100V Flashing Stud Mount Wall IP67
- Moflash LED80 ECO Series Green Beacon 230V ac Steady LED Bulb, IP67
- Moflash LED80 ECO Series Blue Beacon 230V ac Steady Wall Conduit IP67
- Moflash LED80 ECO Series Green Beacon 100V dc Flashing Surface Mount LED Bulb, IP67
- Moflash LED80 ECO Series Red Beacon 100V dc Steady Surface Mount Conduit IP67
- Moflash LED80 ECO Series Blue Beacon 100V dc Steady Surface Mount Conduit IP67
- Moflash X80 Series Amber Beacon 230V ac Flashing Wall Conduit Xenon Bulb, IP67
