Werma BWM 853 Series Yellow Beacon 230V ac Flashing Base, Wall, LED Bulb, IP66, IP67

Image representative of range

Subtotal (1 unit)*

€212.28

(exc. VAT)

€261.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.28

*price indicative

RS Stock No.:
746-5041
Distrelec Article No.:
133-66-820
Mfr. Part No.:
853.320.60
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC

Mount Type

Base, Wall

Housing Colour

Black

Maximum Supply Voltage

230V ac

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

BWM 853

Maximum Operating Temperature

50°C

Height

71mm

IP Rating

IP66, IP67

Standards/Approvals

VDE 0711 T1, EN 60598

COO (Country of Origin):
DE

LED Beacon - 853 Series


The 853 Series of LED beacons from Werma are available in 3 options, the permanent beacon, the intense double flash beacon with low power consumption and the attention grabbing EVS beacon with flickering light. All three models can be wall, base and ceiling mounted. They also save on installation time thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws

Wall, base and ceiling mounted

IP65 protection rating (with cable gland)

Life duration of up to 50,000 hrs

LED beacon in attractive quadratic form

Innovative connector to create traffic light combinations

Easy assembly due to quick release screws

Eight self-sealing membranes for cable entry without tools

Eight integrated M20 threads, no nuts required

Conforms to the Low Voltage Directive and EMC Directive

CE Mark, UL 508 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy