Werma BWM 853 Series Red Beacon 230V ac Flashing Base, Wall, LED Bulb, IP66, IP67
- RS Stock No.:
- 746-5047
- Distrelec Article No.:
- 133-66-818
- Mfr. Part No.:
- 853.120.60
- Manufacturer:
- Werma
Image representative of range
Subtotal (1 unit)*
€212.28
(exc. VAT)
€261.10
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.28 |
*price indicative
- RS Stock No.:
- 746-5047
- Distrelec Article No.:
- 133-66-818
- Mfr. Part No.:
- 853.120.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base, Wall | |
| Current Type | AC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | BWM 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base, Wall | ||
Current Type AC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Series BWM 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Werma BWM 853 Series Beacon, LED Bulb, 115 to 230 V AC Supply Voltage - 853.120.60
This beacon from Werma is a cutting-edge LED device with a red lens and unique flashing light effects. Ideal for surface mount or wall mount installations, this AC-powered beacon is designed to withstand high temperatures and provide maximum visibility.
Features & Benefits
• LED technology for efficient and powerful lighting
• Red lens for enhanced visibility and attention-grabbing effect
• Flashing light effect for maximum alertness
• AC power source for consistent performance
• Supply voltage of 115 to 230 V AC for versatile use
Applications
• Can be used for electrical and mechanical equipment
• Suitable for use in traffic light installations
• Great for signalling devices in various industries
Can it be used in extreme temperatures?
Yes, this beacon is designed to operate in temperatures ranging from -25°C to +50°C.
Will it work with different supply voltages?
Yes, it can be powered by a supply voltage of 115 to 230 V AC.
Is it easy to install?
Yes, this beacon is designed for quick and easy surface or wall mount installation.
Can it be used for creating traffic light combinations?
Yes, the innovative connector allows for creating traffic light combinations effortlessly.
Is the lens transparent or coloured?
The lens is red for maximum visibility and attention-grabbing effect.
Related links
- Werma BWM 853 Series Yellow Beacon 230V ac Flashing Base LED Bulb IP67
- Werma BWM 853 Series Red Beacon 24V dc Flashing Base LED Bulb IP67
- Werma BWM 853 Series Yellow Beacon 230V dc Double Flashing Base LED Bulb, IP67
- Werma BWM 853 Series Yellow Beacon 230V ac Flashing Wall LED Bulb IP67
- Werma BWM 853 Series Red Beacon 230V ac Double Flashing Wall LED Bulb IP66
- Werma BWM 853 Series Red Beacon 230V dc Flashing Base IP66, IP67
- Werma BWM 853 Series Yellow Beacon 230V dc Flashing Base IP66, IP67
- Werma BWM 853 Series Clear Beacon 230V ac Steady Base IP66, IP67
