Moflash BC 150 Series Red Multiple Effect Beacon, 100 → 240 V ac, Base Mount, LED Bulb

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
787-2161
Mfr. Part No.:
BC125RL10ACNNNARDN
Manufacturer:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Supply Voltage

100 → 240 V ac

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Base Mount

Bulb Type

LED

Current Type

AC

Housing Colour

Red

Lamp Included

Yes

Series

BC 150

Height

90mm

Hazardous Area Certification

ATEX

Base Length

125mm

Minimum Temperature

-40°C

Base Width

125mm

Maximum Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy