Moflash BC 150 Series Red Multiple Effect Beacon, 12 → 48 V dc, Base Mount, LED Bulb
- RS Stock No.:
- 787-2209
- Mfr. Part No.:
- BC150RL05DCNNNARDN
- Manufacturer:
- Moflash
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-2209
- Mfr. Part No.:
- BC150RL05DCNNNARDN
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Supply Voltage | 12 → 48 V dc | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Red | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Series | BC 150 | |
| Height | 120mm | |
| Hazardous Area Certification | ATEX | |
| Base Length | 150mm | |
| Base Width | 150mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Supply Voltage 12 → 48 V dc | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Red | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Series BC 150 | ||
Height 120mm | ||
Hazardous Area Certification ATEX | ||
Base Length 150mm | ||
Base Width 150mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Moflash BC 150 Series Red Multiple Effect Beacon Base Mount, LED Bulb
- Moflash BC 150 Series Amber Flashing Beacon Base Mount, Xenon Bulb
- Schneider Electric Harmony XVR Series Red Multiple Effect Beacon Base Mount IP23, IP65
- Schneider Electric Harmony XVR Series Blue Multiple Effect Beacon Base Mount IP23, IP65
- AUER Signal UDCW Series Red Multiple Effect Beacon Surface Mount IP66
- Werma RM 829 Series Red Multiple Effect Beacon Surface Mount IP65
- AUER Signal UDCV Series Yellow Multiple Effect Beacon Surface Mount IP66
- Werma RM 829 Series Yellow Multiple Effect Beacon Surface Mount IP65
