Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall, LED Bulb, IP33C, IP65
- RS Stock No.:
- 824-6099
- Mfr. Part No.:
- 812015FULL-0258X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€54.01
(exc. VAT)
€66.43
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.01 |
*price indicative
- RS Stock No.:
- 824-6099
- Mfr. Part No.:
- 812015FULL-0258X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Wall | |
| Current Consumption | 25mA | |
| Current Type | DC | |
| Base Diameter | 90mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Series | Solista LX Wall | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 66mm | |
| IP Rating | IP33C, IP65 | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Wall | ||
Current Consumption 25mA | ||
Current Type DC | ||
Base Diameter 90mm | ||
Housing Colour White | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Series Solista LX Wall | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 66mm | ||
IP Rating IP33C, IP65 | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- GB
Eaton Beacon, Red Lens, Wall Mount - SOL-LX-W/RF/W1/S
This LED Beacon Light by Eaton is a versatile and reliable solution for various applications. With its wall mount design, flashing feature, and red lens, it provides optimal visibility in different settings. The beacon is designed to operate in a wide temperature range, making it suitable for both high and low-temperature environments.
Features & Benefits
• Wall mount design for easy installation
• LED bulb type for energy efficiency
• Flashing light effect for enhanced visibility
• Red lens colour for clear signalling
• Operates on DC current type
• Wide temperature range (-25°C to +70°C)
• Low power consumption (10mA)
• Can be switched to a 0.5Hz flash rate for reduced energy consumption
• EN54-3 certified for reliable performance
Applications
• Ideal for use in bedrooms, bathrooms, and toilets
• Can be used in both indoor and outdoor settings
Can it be used in outdoor applications?
Yes, the Eaton LED Beacon Light is suitable for outdoor use thanks to its durable construction and wide temperature range.
Will it consume a lot of power?
No, this beacon has a low current consumption of 10mA, making it energy-efficient.
Is it easy to install on a wall?
Yes, the wall mount design of the beacon ensures easy installation in any location.
Can it be used in areas with extreme temperatures?
Yes, this beacon is designed to operate in temperatures ranging from -25°C to +70°C, making it suitable for various environments.
Does it come with a warranty?
Please check with the manufacturer for warranty details on the Eaton LED Beacon Light.
Note
Eaton formerly known as Fulleon
Related links
- Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall IP33C, IP65
- Eaton Solista LX Wall Series Red Beacon VAD 60V dc Flashing Wall IP33C, IP65
- Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall IP33C
- Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall IP65, IP33C
- Eaton Solista LX Wall Series Red Beacon 60V dc Flashing Wall IP65
- Eaton Solista LX Ceiling Series Red Beacon 60V dc Flashing Wall IP65, IP33C
- Eaton Solista LX Ceiling Series Red Beacon 60V dc Flashing Ceiling IP65, IP33C
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Ceiling LED Bulb IP21C
