Moflash LEDS100 Series Green Beacon 30V ac/dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 865-1700
- Mfr. Part No.:
- LEDS100-02-04
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€58.97
(exc. VAT)
€72.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.97 |
*price indicative
- RS Stock No.:
- 865-1700
- Mfr. Part No.:
- LEDS100-02-04
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Current Consumption | 110mA | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Current Consumption 110mA | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB
Moflash Beacon, Green Lens Colour, 20 to 30V AC/DC Operating Voltage - LEDS100 Series - LEDS100-02-04
Choose this beacon from Moflash to give clear visual signals in your light industrial and commercial applications. Its green-coloured lens makes it a good choice for indicating that a piece of equipment is operating normally. Thanks to a light output of 360° around the vertical axis, it's easy to see from all angles. It offers a choice between flashing and static signalling, so it's a versatile option.
Features & Benefits
• Low current consumption of 110mA for energy efficiency
• ABS base and PC lens are UV-stable and won't degrade in direct sunlight
• Light weight of 0.14kg to place minimal strain on your equipment
Applications
• Utility vehicles
• Process and packaging equipment
Is this beacon dustproof?
Yes, this beacon has an IP65 rating, which means that it can withstand dust and low-pressure water jets.
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Related links
- Moflash LEDS100 Series Green Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Amber Beacon 30V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 30V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Green Beacon 230V Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Amber Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 230V Flashing Surface IP65
- Moflash LEDS100 Series Amber Beacon 230V Flashing Surface IP65
