Moflash LEDS100 Series Red Beacon 30V ac/dc Flashing Surface, LED Bulb, IP65
- RS Stock No.:
- 865-1707
- Mfr. Part No.:
- LEDS100-02-02
- Manufacturer:
- Moflash
Subtotal (1 unit)*
€58.97
(exc. VAT)
€72.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.97 |
*price indicative
- RS Stock No.:
- 865-1707
- Mfr. Part No.:
- LEDS100-02-02
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Surface | |
| Current Type | AC/DC | |
| Current Consumption | 110mA | |
| Base Diameter | 72mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 30V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDS100 | |
| Maximum Operating Temperature | 55°C | |
| Height | 107mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Surface | ||
Current Type AC/DC | ||
Current Consumption 110mA | ||
Base Diameter 72mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 30V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LEDS100 | ||
Maximum Operating Temperature 55°C | ||
Height 107mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- GB
Moflash Red LED Beacon, 20 to 30V AC/DC, Multiple Light Effects - LEDS100 Series - LEDS100-02-02
Signal a potential hazard in your workspace with this flashing LED (light-emitting diode) beacon from Moflash. When triggered, it turns an electrical current on and off continuously to create an urgent flashing effect. The beacon can also be configured to display a continuous light thanks to the jumper link on the PCB (printed circuit board). Its red lens colour clearly indicates an emergency to alert personnel to a dangerous situation. The light output reaches 360° around the vertical axis to ensure good visibility in all directions. The unit's LED bulbs are energy-efficient as they consume just 110mA of current.
Features & Benefits
• IP65 (ingress protection) rating means it's sealed against dust particles and low-pressure water jets
• Polycarbonate (PC) lens is impact-resistant for use in harsh environments
• Base and lens are both ultraviolet (UV) stable to resist warping or discolouration in sunlight
• Designed for surface or wall mounting for versatile installation
Applications
• Agricultural machinery
• Power plants
• Utility vehicles
Can this beacon withstand harsh temperatures?
Yes, this beacon has a broad operating temperature range of -25°C to +55°C, so it's suitable for use in demanding conditions.
Moflash Industrial ECO LED Beacon - LEDS100 Series
The LEDS100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDS beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
This design allows for termination inside the enclosure through the base of the beacon, either from directly below or using a 6mm cabling channel at 90° to the base for surface cabling. The LEDS incorporates two mounting studs 2 x 5mm on 45mm centres.
Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
2 stud fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked
Related links
- Moflash LEDS100 Series Amber Beacon 30V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Green Beacon 30V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Red Beacon 230V Flashing Surface IP65
- Moflash LEDS100 Series Amber Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Green Beacon 17V ac/dc Flashing Surface IP65
- Moflash LEDS100 Series Amber Beacon 230V Flashing Surface IP65
- Moflash LEDS100 Series Green Beacon 230V Flashing Surface IP65
