Banner K50FL Series Green, Yellow, Red Beacon 3V dc Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 865-4872
- Mfr. Part No.:
- K50FLGRYPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€134.35
(exc. VAT)
€165.25
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.35 |
*price indicative
- RS Stock No.:
- 865-4872
- Mfr. Part No.:
- K50FLGRYPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Lens Colour | Green, Yellow, Red | |
| Housing Material | ABS, Polycarbonate, Nickel Plated Brass, Thermoplastic Polyester | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 3V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | K50FL | |
| Maximum Operating Temperature | 50°C | |
| Height | 76mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Lens Colour Green, Yellow, Red | ||
Housing Material ABS, Polycarbonate, Nickel Plated Brass, Thermoplastic Polyester | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 3V dc | ||
Minimum Operating Temperature -40°C | ||
Series K50FL | ||
Maximum Operating Temperature 50°C | ||
Height 76mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE | ||
Banner Beacon, 18 to 30V DC Supply Voltage Range, 76mm Height - K50FL Series - K50FLGRYPQ
Stay on top of your equipment's status with this beacon from Banner. Its bright LED bulbs mean you aren't left in the dark as to the operating status of your machinery. Thanks to its supply voltage range between 18 and 30V DC, it's just the thing for use in low-voltage applications. It's a star performer in harsh industrial environments, thanks to its wide operating temperature range between -40°C and +50°C.
Features & Benefits
• IP69K rating means it's protected against dust and high-temperature, high-pressure water jets
• Compact dimensions of 76 (H) x 50mm (diameter) for installation in tight spaces
• Immunity against RFI and EMI for accurate signalling
• Tough PC construction for resistance to impact and abrasion
Applications
• Utility vehicles
• Construction sites
• Agricultural operations
Is any additional equipment needed to control this beacon?
No, you can operate this beacon without an external controller for ease of use.
How quickly does the unit respond to commands?
It has a maximum input response time of just 1ms, so you can depend on it for speedy status indication.
Related links
- Banner K50FL Series Green Red Beacon 3V dc White Base IP67, IP69K
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner M18 Series Yellow Red Beacon 3V dc White Base IP69K, IP67
- Banner M18 Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50FL Series Yellow White Green Beacon 3V dc Steady Flashing DIN LED Bulb,
- Banner K30 Series Green Red Beacon 30V dc Steady LED Bulb IP67
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67
