Banner K50L Series Red, Yellow, Green Beacon 3V dc Flashing, Steady Base, LED Bulb, IP69K, IP67
- RS Stock No.:
- 865-4973
- Mfr. Part No.:
- K50LGRYP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€158.14
(exc. VAT)
€194.51
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.14 |
*price indicative
- RS Stock No.:
- 865-4973
- Mfr. Part No.:
- K50LGRYP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red, Yellow, Green | |
| Housing Material | Nickel Plated Brass, Thermoplastic Polyester, ABS | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 3V dc | |
| Series | K50L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | DIN 40050-9 (IP69K), IEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red, Yellow, Green | ||
Housing Material Nickel Plated Brass, Thermoplastic Polyester, ABS | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 3V dc | ||
Series K50L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals DIN 40050-9 (IP69K), IEC | ||
Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Related links
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Green Yellow Beacon 3V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Red Beacon 30V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 3V dc Flashing Rotating Flat Mount LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 30V dc Steady Bracket IP69K, IP67
- Banner K50L Series Green Steady Threaded IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
