Banner M18 Series Yellow, Red, Green Beacon 3V dc Steady, Flashing Threaded, LED Bulb, IP69K, IP67
- RS Stock No.:
- 865-5049
- Mfr. Part No.:
- M18GRYPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€135.74
(exc. VAT)
€166.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.74 |
*price indicative
- RS Stock No.:
- 865-5049
- Mfr. Part No.:
- M18GRYPQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow, Red, Green | |
| Bulb Type | LED | |
| Mount Type | Threaded | |
| Current Type | DC | |
| Base Diameter | 16.5mm | |
| Housing Colour | Black | |
| Terminal Type | Terminal Wire | |
| Maximum Supply Voltage | 3V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | M18 | |
| Maximum Operating Temperature | 50°C | |
| Height | 61mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | IEC IP67, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow, Red, Green | ||
Bulb Type LED | ||
Mount Type Threaded | ||
Current Type DC | ||
Base Diameter 16.5mm | ||
Housing Colour Black | ||
Terminal Type Terminal Wire | ||
Maximum Supply Voltage 3V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series M18 | ||
Maximum Operating Temperature 50°C | ||
Height 61mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals IEC IP67, DIN 40050-9 | ||
- COO (Country of Origin):
- US
Turck EZ-LIGHT M18 Threaded Barrel Beacon
Turck Banner EZ-LIGHT M18 series LED indicators are a threaded barrel design made of nickel plated brass. The M18 series are series are available with two or three colours, depending on the model. The M18 series is designed to be a compact, unobtrusive replacement to post and stack lights, as well as panel indicators.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact design
Solid-state design eliminates bulb replacement
Immune to EMI and RFI interference
Utilises quick disconnect connectors
Related links
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K30L Series Green Flashing Threaded IP69K, IP67
- Banner K30L Series Green Yellow Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Yellow Green Beacon 30V dc Steady Bracket IP69K, IP67
- Banner M18 Series Yellow Red Beacon 3V dc White Base IP69K, IP67
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50FL Series Yellow White Green Beacon 3V dc Steady Flashing DIN LED Bulb,
