Banner K50L Series Yellow, Red, Green Beacon 3V dc Flashing, Steady, Rotating Flat Mount, DIN, LED Bulb, IP67
- RS Stock No.:
- 865-4964
- Mfr. Part No.:
- K50LGRYBWP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€181.90
(exc. VAT)
€223.74
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €181.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€128.76
(exc. VAT)
€158.37
(inc. VAT)
- RS Stock No.:
- 865-4964
- Mfr. Part No.:
- K50LGRYBWP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady, Rotating | |
| Lens Colour | Yellow, Red, Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 50mA | |
| Current Type | DC | |
| Mount Type | Flat Mount, DIN | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 3V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K50L | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady, Rotating | ||
Lens Colour Yellow, Red, Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 50mA | ||
Current Type DC | ||
Mount Type Flat Mount, DIN | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 3V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K50L | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- CN
Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Related links
- Banner K50L Series Yellow Red Beacon 3V dc Rotating Flashing Flat Mount LED Bulb, IP67
- Banner K50FL Series Yellow White Green Beacon 3V dc Steady Flashing DIN LED Bulb,
- Banner K50L Series Green Yellow Beacon 3V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Green Steady Threaded IP67
- Banner K50L Series Green Yellow Beacon 3V dc Flashing Sensor Flat Mount IP67, IP69K
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67

