Banner K50L Series Green, Red, Yellow Beacon 3V dc Flashing, Steady Base, LED Bulb, IP67
- RS Stock No.:
- 865-4970
- Mfr. Part No.:
- K50LGRYNQP
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€128.76
(exc. VAT)
€158.37
(inc. VAT)
- RS Stock No.:
- 865-4970
- Mfr. Part No.:
- K50LGRYNQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Thermoplastic Polyester, Polycarbonate, ABS, Nickel Plated Brass | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 3V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | K50L | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Thermoplastic Polyester, Polycarbonate, ABS, Nickel Plated Brass | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 3V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series K50L | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP67 | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- US
Turck EZ-LIGHT K50 LED Beacons
Turck Banner EZ-LIGHT K50 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K50 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Intense levels of light output for outdoor applications
Related links
- Banner K50L Series Green Yellow Beacon 3V dc Flashing Sensor Flat Mount IP67, IP69K
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K30L Series Red Steady Base IP67, IP69K
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Green Steady Threaded IP67
- Banner K50L Series Yellow Green Beacon 3V dc Flashing Rotating Flat Mount LED Bulb, IP67
- Banner K50L Series Yellow Red Beacon 30V dc Flashing LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67

