Banner K80L Series Blue, Red, Green, Yellow Beacon 3V dc Steady, Flashing Surface, Pipe, LED Bulb, IP67
- RS Stock No.:
- 865-5002
- Mfr. Part No.:
- K80L4GRYB1PQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€254.70
(exc. VAT)
€313.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.70 |
*price indicative
- RS Stock No.:
- 865-5002
- Mfr. Part No.:
- K80L4GRYB1PQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Blue, Red, Green, Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Surface, Pipe | |
| Base Diameter | 66mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 3V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | K80L | |
| Maximum Operating Temperature | 50°C | |
| Height | 109.5mm | |
| IP Rating | IP67 | |
| Standards/Approvals | Mil. Std. 202F (vibration, mechanical shock), IEC 947-5-2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Blue, Red, Green, Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Surface, Pipe | ||
Base Diameter 66mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 3V dc | ||
Minimum Operating Temperature -40°C | ||
Series K80L | ||
Maximum Operating Temperature 50°C | ||
Height 109.5mm | ||
IP Rating IP67 | ||
Standards/Approvals Mil. Std. 202F (vibration, mechanical shock), IEC 947-5-2 | ||
- COO (Country of Origin):
- US
Turck Banner EZ-LIGHT K80 series LED beacons are DC operated indicators that provide extremely bright lighting for indoor and outdoor indicator functions. Made from a rugged polycarbonate base and translucent polycarbonate dome the K80 series suitable for use in a wide range of applications and environments. Up to four independently selected colours provide the ability to communicate up to four messages, or more if they are used in combination For example, a green sector could be lit to communicate all systems OK, and blue could represent service needed soon or shoplifter is on the floor Green plus red lit together could mean something different from either colour lit individually. r mounts easily on a ŇĂƚ surface, but can also be placed on various types of pipe for elevated use.
Features and Benefits
• Rugged, cost-effective and easy-to-install indicators
• Compact devices are completely self-contained - no controller needed
• Immune to EMI and RFI interference
• Intense levels of light output for outdoor applications
• IP67 rated
• Individual colour segments can be lit separately or in combination
• Provides operator guidance, even for those with limited colour ability
•
Related links
- Banner K80L Series Red Green LED Beacon 30V dc Steady DIN Rail Threaded
- Banner K80L Series Green Yellow LED Beacon 30V dc Flashing LED Bulb, IP67
- Banner K30L Series Green Yellow Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner M18 Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K30L Series Green Flashing Threaded IP69K, IP67
- Banner K50FL Series Yellow White Green Beacon 3V dc Steady Flashing DIN LED Bulb,
- Banner K30L Series Red Steady Base IP67, IP69K
