Banner K30L Series Red, Yellow Beacon 3V dc Flashing, Steady Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 865-4804
- Mfr. Part No.:
- K30LXRYP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€89.75
(exc. VAT)
€110.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.75 |
*price indicative
- RS Stock No.:
- 865-4804
- Mfr. Part No.:
- K30LXRYP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Red, Yellow | |
| Housing Material | ABS, Nickel Plated Brass, Thermoplastic Polyester | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 3V dc | |
| Lamp Included | Yes | |
| Series | K30L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 58mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Red, Yellow | ||
Housing Material ABS, Nickel Plated Brass, Thermoplastic Polyester | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 3V dc | ||
Lamp Included Yes | ||
Series K30L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 58mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals DIN 40050-9 | ||
- COO (Country of Origin):
- US
Turck EZ-LIGHT K30 LED Beacons
Turck Banner EZ-LIGHT K30 series LED beacons are DC operated dome top indicator. The K30 series features a 22.5mm panel mounting hole, which allows easy installation. Made from a rugged polycarbonate base and translucent polycarbonate dome the KL30 series suitable for use in a wide range of applications and environments.
IP67 rated
Rugged, cost-effective and easy-to-install indicators
Illuminated dome provides easy-to-see operator guidance and indication of equipment status
Compact devices are completely self-contained - no controller needed
Immune to EMI and RFI interference
Related links
- Banner K30L Series Green Yellow Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Green Yellow Beacon 3V dc Flashing LED Bulb, IP67
- Banner K30L Series Yellow Green Beacon 30V dc Flashing LED Bulb IP67
- Banner K50L Series Green Yellow Beacon 3V dc Flashing Sensor Flat Mount IP67, IP69K
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP69K
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K30L Series Green Flashing Threaded IP69K, IP67
- Banner K30 Series Green Yellow Beacon 30V dc Flashing LED Bulb IP67
