Banner K50L Series Yellow, Red, Green Beacon 30V dc Steady, Flashing Threaded, Bracket, LED Bulb, IP69K, IP67
- RS Stock No.:
- 865-4942
- Mfr. Part No.:
- K50LGRY2PQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€180.53
(exc. VAT)
€222.05
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.53 |
*price indicative
- RS Stock No.:
- 865-4942
- Mfr. Part No.:
- K50LGRY2PQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Yellow, Red, Green | |
| Housing Material | Polycarbonate, ABS, Thermoplastic Polyester, Nickel Plated Brass | |
| Bulb Type | LED | |
| Current Consumption | 50mA | |
| Mount Type | Threaded, Bracket | |
| Current Type | DC | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | 5-Pin | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Series | K50L | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 69mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE Certified, cULus | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Yellow, Red, Green | ||
Housing Material Polycarbonate, ABS, Thermoplastic Polyester, Nickel Plated Brass | ||
Bulb Type LED | ||
Current Consumption 50mA | ||
Mount Type Threaded, Bracket | ||
Current Type DC | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type 5-Pin | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Series K50L | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 69mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE Certified, cULus | ||
Banner Beacon, 50mm Base Diameter, PC Lens Material - K50L Series - K50LGRY2PQ
Keep your workers safe in an emergency with this attention-grabbing beacon from Banner. Its three colours and bright LED bulb mean it presents a clear visual call to action in the event of a hazard. To ensure your message gets across, this versatile device offers seven operating schemes: steady-state red, flashing red, steady-state yellow, flashing yellow, steady-state green, flashing green and rotating red, green and yellow. Thanks to the tough PC dome, it's sturdy enough to handle impact and wear in harsh industrial environments.
Features and Benefits
• Immune to RFI and EMI to help avoid false alarms
• Wide operating temperature range between -40°C and +50°C for use in harsh industrial environments
• Supply voltage range of 18 to 30V DC for use in low-power setups
Applications
• Utility vehicles
• Agricultural equipment
• Heavy plant machinery
Can I use this product outdoors?
IP67 rated
IP69K rated
CE certified
cULus approved
Yes. Thanks to its IP67 rating, this beacon is dust-tight and can withstand submersion in 1m of water for up to 30 minutes, so it can easily cope with a bit of wet weather.
Related links
- Banner K50L Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Yellow Green Beacon 30V ac Steady LED Bulb, IP67
- Banner K50L Series Yellow Green Beacon 30V ac Flashing LED Bulb, IP67
- Banner M18 Series Yellow Green Beacon 3V dc Steady LED Bulb IP67
- Banner K50L Series Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Red Green Beacon 3V dc Flashing LED Bulb IP67
- Banner K50L Series Yellow Green Beacon 3V dc Flashing Rotating Flat Mount LED Bulb, IP67
- Banner K30L Series Yellow Green Beacon 30V dc Flashing LED Bulb IP67
