INA Bearing Insert 40 mm ID 90 mm OD GNE40-XL-KRR-B
- RS Stock No.:
- 312-947
- Mfr. Part No.:
- GNE40-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€113.55
(exc. VAT)
€139.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.55 |
*price indicative
- RS Stock No.:
- 312-947
- Mfr. Part No.:
- GNE40-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 40mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 90mm | |
| Static Load Rating | 26000N | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 47000N | |
| Standards/Approvals | No | |
| Series | GNE-KRR-B | |
| Overall Width | 41mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 40mm | ||
Product Type Bearing Insert | ||
Outside Diameter 90mm | ||
Static Load Rating 26000N | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 47000N | ||
Standards/Approvals No | ||
Series GNE-KRR-B | ||
Overall Width 41mm | ||
RoHS Status: Exempt
The INA Radial Insert Ball Bearing features a spherical outer ring, is located by an eccentric locking collar, and has R-seals on both sides for enhanced protection and durability.
Lip seals used
Lifetime lubriaction which gives freedom from maintenance
Related links
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Insert 40 mm ID 80 mm OD GLE40-XL-KRR-B
- INA Bearing Insert 40 mm ID 80 mm OD GE40-XL-KRR-B
- INA Bearing Insert 40 mm ID 80 mm OD GYE40-XL-KRR-B
- INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GE50-XL-KRR-B
- INA Bearing Unit Insert 50 mm ID 90 mm OD GYE50-XL-KRR-B
- INA Bearing Insert 40 mm ID 90 mm OD PE40-XL
