INA Bearing Insert 90 mm ID 160 mm OD GE90-XL-KRR-B
- RS Stock No.:
- 312-944
- Mfr. Part No.:
- GE90-XL-KRR-B
- Manufacturer:
- INA
Subtotal (1 unit)*
€456.85
(exc. VAT)
€561.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €456.85 |
*price indicative
- RS Stock No.:
- 312-944
- Mfr. Part No.:
- GE90-XL-KRR-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing Insert | |
| Inside Diameter | 90mm | |
| Outside Diameter | 160mm | |
| Static Load Rating | 79000N | |
| Dynamic Load Rating | 109000N | |
| Standards/Approvals | No | |
| Series | GE-XL-KRR-B | |
| Overall Width | 52mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing Insert | ||
Inside Diameter 90mm | ||
Outside Diameter 160mm | ||
Static Load Rating 79000N | ||
Dynamic Load Rating 109000N | ||
Standards/Approvals No | ||
Series GE-XL-KRR-B | ||
Overall Width 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Radial Insert Ball Bearing has a bore diameter (d) of 90 mm, an outside diameter (DSP) of 140 mm, and a width (B) of 52 mm. It offers a fatigue load limit (Cur) of 3650 N in the radial direction.
Lip seals used on both sides
Locking collar total width is 69.5 mm
Basic dynamic load rating is 109000 N
Related links
- INA Bearing Insert 50 mm ID 90 mm OD GLE50-XL-KRR-B
- INA Bearing Insert 40 mm ID 90 mm OD GNE40-XL-KRR-B
- INA Bearing Insert 50 mm ID 90 mm OD GSH50-XL-2RSR-B
- SKF Bearing Insert 90 mm ID 160 mm OD YAR 218-2F
- INA Bearing Insert 80 mm ID 140 mm OD GE80-XL-KRR-B
- INA Bearing Insert 70 mm ID 125 mm OD GE70-XL-KRR-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
