SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TR
- RS Stock No.:
- 460-230
- Mfr. Part No.:
- FYK 35 TR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€84.71
(exc. VAT)
€104.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.71 |
*price indicative
- RS Stock No.:
- 460-230
- Mfr. Part No.:
- FYK 35 TR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 46.1mm | |
| Material | Cast Iron | |
| Static Load Rating | 15.3kN | |
| Locking Type | Screw | |
| Dynamic Load Rating | 25.5kN | |
| Overall Width | 46.4mm | |
| Standards/Approvals | RoHS | |
| Series | FYK 35 TR | |
| Bore Type | Tapered | |
| Limiting Speed | 3200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Bearing Insert | ||
Outside Diameter 46.1mm | ||
Material Cast Iron | ||
Static Load Rating 15.3kN | ||
Locking Type Screw | ||
Dynamic Load Rating 25.5kN | ||
Overall Width 46.4mm | ||
Standards/Approvals RoHS | ||
Series FYK 35 TR | ||
Bore Type Tapered | ||
Limiting Speed 3200rpm | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Square flanged ball bearing units are compliant with ISO standards. The unit consists of an insert bearing, with an extended inner ring and set screw locking, and is suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a composite housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Chemical resistant
Pre-lubricated for life
Lightweight
Strong
Related links
- SKF Bearing Insert 35 mm ID 46.1 mm OD FYK 35 TF
- SKF Bearing Insert 30 mm ID 46.1 mm OD FYJ 35 KF
- SKF Bearing Insert 31.75 mm ID 46.1 mm OD FYTB 1.1/4 TF
- SKF Bearing Insert 40 mm ID 51.8 mm OD FYK 40 TR
- SKF Bearing Insert 20 mm ID 28.2 mm OD FYK 20 TR
- SKF Bearing Insert 80 mm ID 115.9 mm OD FYK 508
- SKF Bearing Insert 35 mm ID 72 mm OD YAT 207
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
