SKF Bearing Insert 35 mm ID 72 mm OD YAT 207
- RS Stock No.:
- 463-402
- Mfr. Part No.:
- YAT 207
- Manufacturer:
- SKF
Subtotal (1 unit)*
€42.53
(exc. VAT)
€52.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.53 |
*price indicative
- RS Stock No.:
- 463-402
- Mfr. Part No.:
- YAT 207
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 72mm | |
| Material | Steel | |
| Static Load Rating | 15.3kg | |
| Dynamic Load Rating | 25.5kN | |
| Locking Type | Screw | |
| Series | YAT 207 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Overall Width | 33mm | |
| Limiting Speed | 5300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Bearing Insert | ||
Outside Diameter 72mm | ||
Material Steel | ||
Static Load Rating 15.3kg | ||
Dynamic Load Rating 25.5kN | ||
Locking Type Screw | ||
Series YAT 207 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Overall Width 33mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on one side, and is locked onto the shaft by tightening two (set) screws on the inner ring.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2LPW/SS
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV
- SKF Bearing Insert 35 mm ID 72 mm OD 1726207-2RS1
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-NPP-B
- INA Bearing Insert 35 mm ID 72 mm OD 207-XL-KRR-AH03
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
